TruComponents 40312 Cable tie 500mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40312 Cable tie 500mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40312
EAN-13
4064161305158
Order Code
04-0312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £10.30
5+ £9.72
10+ £9.19
25+ £8.72
50+ £8.50
100+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TruComponents 40312 Cable Ties. Measuring 500mm in length and 7.6mm in width, these sturdy ecru-Coloured ties are perfect for securing cables and wires in both home and professional settings
Length 500mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 146mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot