TruComponents 40311 Cable tie 500mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40311 Cable tie 500mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40311
EAN-13
4064161305141
Order Code
04-0311
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £10.77
5+ £10.16
10+ £9.60
25+ £9.12
50+ £8.89
100+ £8.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TruComponents 40311 Cable Ties. Measuring a robust 500mm in length and 7.6mm in width, these heavy-duty black cable ties are perfect for a variety of applications, both indoors and outdoors.
Length 500mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 146mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot