TruComponents 40309 Cable tie 450mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40309 Cable tie 450mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40309
EAN-13
4064161305127
Order Code
04-0309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £10.02
5+ £9.45
10+ £8.94
25+ £8.48
50+ £8.27
100+ £8.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 448 in stock

TruComponents 40309 Cable Ties. Measuring 450mm x 7.6mm and available in a sophisticated Ecru Colour, these durable ties make bundling and organizing cables effortless and aesthetically pleasing
Length 450mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 130.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot