TruComponents 40306 Cable tie 400mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40306 Cable tie 400mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40306
EAN-13
4064161305097
Order Code
04-0306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £8.16
5+ £7.69
10+ £7.28
25+ £6.91
50+ £6.73
100+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

TruComponents 40306 Cable Tie – your go-to solution for all your cable management needs. Measuring 400mm in length and 7.6mm in width, these robust ecru-Coloured cable ties are designed for heavy-duty use, ensuring durability and reliability in various environments
Length 400mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 114.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot