TruComponents 40302 Cable tie 500mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40302 Cable tie 500mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40302
EAN-13
4064161305011
Order Code
04-0302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £6.21
5+ £5.85
10+ £5.54
25+ £5.25
50+ £5.12
100+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TruComponents 40302 Cable Ties are your perfect ally. Measuring 500mm in length and 4.8mm in width, these ecru-Coloured ties not only provide superior tensile strength but also blend seamlessly into various environments
Length 500mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 145mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot