TruComponents 40301 Cable tie 400mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40301 Cable tie 400mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40301
EAN-13
4064161305004
Order Code
04-0301
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.34
10+ £4.11
25+ £3.90
50+ £3.80
100+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 253 in stock

TruComponents 40301 Cable Ties. Measuring 400mm in length and 4.8mm in width, these robust ecru-Coloured ties are made from high-quality chemical-resistant materials, ensuring durability in various environments
Length 400mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 113mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot