TruComponents 40300 Cable tie 400mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40300
EAN-13
4064161295992
Order Code
04-0300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.64
5+ £5.29
10+ £5.02
25+ £4.77
50+ £4.64
100+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

TruComponents 40300 Cable Ties are designed to meet your needs, offering robust durability with a generous length of 400mm and a width of 4.8mm
Length 400mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 113mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot