TruComponents 40298 Cable tie 350mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40298
EAN-13
4064161295985
Order Code
04-0298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.26
5+ £4.01
10+ £3.80
25+ £3.60
50+ £3.51
100+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 818 in stock

TruComponents 40298 Cable Ties, designed for strength, durability, and versatility. Measuring 350mm in length and 4.8mm in width, these robust black cable ties are perfect for both heavy-duty and everyday use, offering an impressive tensile strength to securely manage cables, wires, and more
Length 350mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 97mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot