TruComponents 40296 Cable tie 370mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40296 Cable tie 370mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40296
EAN-13
4064161292922
Order Code
04-0296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.83
10+ £2.68
25+ £2.54
50+ £2.48
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents 40296 Cable Ties, measuring a robust 370mm in length and 3.6mm in width. These high-quality ecru-Coloured cable ties are designed to securely bundle and organize wires, cords, and cables, ensuring a clutter-free environment in your home, office, or workshop
Length 370mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 106mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot