TruComponents 40293 Cable tie 300mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40293 Cable tie 300mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40293
EAN-13
4064161292908
Order Code
04-0293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.84
5+ £2.69
10+ £2.54
25+ £2.41
50+ £2.34
100+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

TruComponents 40293 Cable Ties. Measuring 300mm in length and 3.6mm in width, these robust black cable ties are specifically designed for heavy-duty applications.
Length 300mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 84mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot