TruComponents 40286 Cable tie 1000mm 12.4mm Blk Chem-res/UV-proof 100 pcs

Image Representative of Range

TruComponents 40286 Cable tie 1000mm 12.4mm Blk Chem-res/UV-proof 100 pcs

MPN
40286
EAN-13
4064161292762
Order Code
04-0286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £39.73
5+ £37.46
10+ £35.43
25+ £33.62
50+ £32.78
100+ £31.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 75 availableBack-order availability date - 28/11/2026

These TruComponents self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength. Recommended for bundling wires, cables, or hoses
Length 1m
Width 12.4mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 315mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot