TruComponents 40284 Cable tie 880mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40284 Cable tie 880mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40284
EAN-13
4064161292755
Order Code
04-0284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £30.21
5+ £28.48
10+ £26.94
25+ £25.56
50+ £24.92
100+ £24.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 28/11/2026

These TruComponents self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength. Recommended for bundling wires, cables, or hoses
Length 880mm
Width 12.4mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 263mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot