TruComponents 40283 Cable tie 730mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40283 Cable tie 730mm 12.4mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40283
EAN-13
4064161292748
Order Code
04-0283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £27.80
5+ £26.21
10+ £24.80
25+ £23.52
50+ £22.94
100+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 28/11/2026

These TruComponents self-locking cable ties are designed for various applications and are resistant to corrosive elements such as zinc chloride. They also feature a flexible design with excellent tensile strength. Recommended for bundling wires, cables, or hoses
Length 730mm
Width 12.4mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 216mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot