TruComponents 40259 Cable tie 248mm 2.20mm Yel Stepless adjustment

MPN
40259
EAN-13
4064161296913
Order Code
04-0259
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.984
10+ £0.931
25+ £0.883
50+ £0.861
100+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 40259 Cable Tie. Measuring 248mm in length and 2.20mm in width, these robust yellow ties are designed for maximum durability and flexibility.
Length 248mm
Width 2.20mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Cable tie features Stepless adjustment
Gearing None
Halogen free No
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot