TruComponents 40246 Cable tie 250mm 4.80mm Red 100 pc(s)

Image Representative of Range

TruComponents 40246 Cable tie 250mm 4.80mm Red 100 pc(s)

MPN
40246
EAN-13
4016139324302
Order Code
04-0246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £7.28
5+ £6.86
10+ £6.49
25+ £6.16
50+ £6.00
100+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 428 in stock

TruComponents TC-CV250203 cable tie, designed for effective cable management and bundling solutions. Measuring 250 mm in length and 4.80 mm in width, these red cable ties come in a pack of 100, ensuring durability and secure fastening for various applications. Ideal for organising cables and wires in domestic, commercial, and industrial settings, these cable ties provide reliable performance and ease of use.
Length 250mm
Width 4.80mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot