TruComponents 40244 Cable tie 203mm 4.60mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40244 Cable tie 203mm 4.60mm Grn 100 pc(s)

MPN
40244
EAN-13
4016139324289
Order Code
04-0244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.07
5+ £3.84
10+ £3.63
25+ £3.44
50+ £3.36
100+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

TruComponents TC-KL20WEZ-30M203 cable tie, a durable product for efficient cable management. Measuring 203 mm in length and 4.60 mm in width, these green ties come in a pack of 100, offering a reliable solution for bundling and organising cables. Ideal for both professional and home use, these cable ties provide a clean and secure way to keep wiring systems tidy.
Length 203mm
Width 4.60mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot