TruComponents 40243 Cable tie 203mm 3.60mm Red 100 pc(s)

Image Representative of Range

TruComponents 40243 Cable tie 203mm 3.60mm Red 100 pc(s)

MPN
40243
EAN-13
4016139324272
Order Code
04-0243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.88
5+ £3.66
10+ £3.46
25+ £3.29
50+ £3.20
100+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

TruComponents TC-CV150203 cable tie is a reliable solution for efficient cable management and bundling. Measuring 203 mm in length and 3.60 mm in width, these red cable ties are ideal for securely organising wires and cables in various environments. Supplied in packs of 100, they are suitable for both professional and domestic applications, ensuring tidy and safe installations.
Length 203mm
Width 3.60mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot