TruComponents 40240 Cable tie 155mm 2.50mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40240 Cable tie 155mm 2.50mm Yel 100 pc(s)

MPN
40240
EAN-13
4016139324234
Order Code
04-0240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.21
5+ £2.08
10+ £1.97
25+ £1.87
50+ £1.82
100+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 841 in stock

TruComponents TC-CV150S203 cable ties are designed for efficient cable management and bundling, measuring 155 mm in length and 2.50 mm in width. These durable yellow ties are ideal for organising cables in home, office, and industrial environments. The pack includes 100 pieces, making it suitable for a variety of applications requiring secure and reliable fastening.
Length 155mm
Width 2.50mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot