TruComponents 40239 Cable tie 100mm 2.50mm Red 100 pc(s)

Image Representative of Range

TruComponents 40239 Cable tie 100mm 2.50mm Red 100 pc(s)

MPN
40239
EAN-13
4016139324227
Order Code
04-0239
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £1.04
10+ £0.978
25+ £0.928
50+ £0.905
100+ £0.883
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

TruComponents TC-CV100203 Cable Tie, featuring a robust design with a length of 100 mm and a width of 2.50 mm, available in an eye-catching red finish. Ideal for efficient cable bundling and management, these ties are essential for organising wiring in various settings, ensuring neat and secure installations. Each package contains 100 high-quality pieces, suitable for both professional and personal applications.
Length 100mm
Width 2.50mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot