TruComponents 40236 Cable tie 203mm 4.60mm Yel 100 pc(s)

Image Representative of Range

TruComponents 40236 Cable tie 203mm 4.60mm Yel 100 pc(s)

MPN
40236
EAN-13
4016139324197
Order Code
04-0236
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.15
5+ £3.84
10+ £3.63
25+ £3.45
50+ £3.36
100+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

TruComponents TC-CV100203BL cable tie, available in yellow, measuring 203 mm in length and 4.60 mm in width. Each pack contains 100 pieces, making them ideal for efficient cable bundling and management tasks in both home and professional settings. These high-quality cable ties provide secure and reliable fastening, ensuring organised and clutter-free environments.
Length 203mm
Width 4.60mm
Colour Yellow
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot