TruComponents 40235 Cable tie 203mm 3.60mm Grn 100 pc(s)

Image Representative of Range

TruComponents 40235 Cable tie 203mm 3.60mm Grn 100 pc(s)

MPN
40235
EAN-13
4016139324180
Order Code
04-0235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.76
10+ £3.56
25+ £3.38
50+ £3.29
100+ £3.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 184 in stock

TruComponents TC-CV200A203 cable tie, a reliable solution for cable management tasks. Measuring 203 mm in length and 3.60 mm in width, these green cable ties are sturdy and versatile, provided in packs of 100 pieces. Ideal for bundling cables efficiently, they ensure a neat and organised setup, suitable for both residential and commercial applications.
Length 203mm
Width 3.60mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot