TruComponents 40225 Cable tie 300mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40225 Cable tie 300mm 4.80mm Ecru 100 pc(s)

MPN
40225
EAN-13
4016139324098
Order Code
04-0225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £6.56
5+ £6.18
10+ £5.85
25+ £5.55
50+ £5.41
100+ £5.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 312 in stock

TruComponents TC-KL20SLZ-30M203 cable ties, designed for effective cable management and bundling. Measuring 300 mm in length and 4.80 mm in width, these ecru-coloured ties come in packs of 100, providing a reliable solution for organising cables. Ideal for both domestic and industrial applications, they ensure neat and secure arrangements of electrical wires and cables.
Length 300mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 83mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot