TruComponents 40224 Cable tie 250mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40224 Cable tie 250mm 4.80mm Ecru 100 pc(s)

MPN
40224
EAN-13
4016139324081
Order Code
04-0224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £6.10
5+ £5.75
10+ £5.44
25+ £5.16
50+ £5.03
100+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents TC-CV250203, is a set of 100 ecru cable ties, measuring 250 mm in length and 4.80 mm in width. These durable cable ties are ideal for effective cable bundling and cable management in both domestic and professional settings. Their robust design ensures secure fastening, making them suitable for a wide range of applications where organised cable management is crucial.
Length 250mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 68mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot