TruComponents 40219 Cable tie 155mm 2.50mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40219 Cable tie 155mm 2.50mm Ecru 100 pc(s)

MPN
40219
EAN-13
4016139324050
Order Code
04-0219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
3+ £1.77
5+ £1.67
10+ £1.58
25+ £1.50
50+ £1.46
100+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

TruComponents 40219 Cable Ties, measuring 155mm in length and 2.50mm in width, available in a stylish ecru shade. Packaged in convenient sets of 100, these durable and versatile ties are perfect for both professional and home use
Length 155mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot