TruComponents 40217 Cable tie 112mm 2.50mm Ecru Spring toggle

Image Representative of Range

TruComponents 40217 Cable tie 112mm 2.50mm Ecru Spring toggle

MPN
40217
EAN-13
2050004979695
Order Code
04-0217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,548 in stock

The TruComponents 40217 Cable Tie, measuring 112mm in length and 2.50mm in width, is the ideal choice for keeping your wires organized and secure.
Length 112mm
Width 2.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle
Gearing Outside
Halogen free Yes
Max. bundle diameter 25mm
Max. sheet thickness 2.60mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot