TruComponents 40208 Knot cable tie 145mm 2mm Ecru Double head 100 pc(s)

Image Representative of Range

TruComponents 40208 Knot cable tie 145mm 2mm Ecru Double head 100 pc(s)

MPN
40208
EAN-13
4016139321806
Order Code
04-0208
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.25
5+ £6.84
10+ £6.47
25+ £6.14
50+ £5.98
100+ £5.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

TruComponents TC-KTV145203 Knot Cable Tie is designed for effective cable management and bundling. Measuring 145 mm in length and 2 mm in width, this ecru cable tie features a double head for enhanced security and versatility. Ideal for organising cables in professional and domestic environments, this pack of 100 ensures reliability and consistency in various applications.
Length 145mm
Width 2mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Outside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot