TruComponents 40206 Knot cable tie 230mm 3.80mm Ecru 100 pc(s)

MPN
40206
EAN-13
4016139321783
Order Code
04-0206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.09
5+ £6.69
10+ £6.32
25+ £6.00
50+ £5.85
100+ £5.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,667 in stock

TruComponents TC-TV230203 Knot cable tie is designed for efficient cable bundling and management. Measuring 230 mm in length and 3.80 mm in width, these ecru-coloured cable ties are ideal for organising wires and securing components in both residential and commercial settings. Each pack contains 100 durable ties, making them perfect for various applications including electronics, networking, and general household use.
Length 230mm
Width 3.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 63mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot