TruComponents 40201 Cable tie 100mm 2.40mm Grn Heat-resistant 100 pc(s)

MPN
40201
EAN-13
4016139321738
Order Code
04-0201
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
3+ £1.48
5+ £1.39
10+ £1.32
25+ £1.25
50+ £1.22
100+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

TruComponents TC-CV-100HS203 cable tie featuring a 100 mm length and 2.40 mm width in a green, heat-resistant design. These ties, supplied in packs of 100, are ideal for cable bundling and management in environments where temperature resistance is crucial. Suitable for both domestic and professional applications, they ensure secure and organised cable arrangements.
Length 100mm
Width 2.40mm
Colour Green
Material Polyamide 6.6
Type Cable Ties
Cable tie features Heat-resistant
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot