TruComponents 40177 Cable tie 500mm 8.50mm Blk Releasable 100 pc(s)

MPN
40177
EAN-13
4016139321608
Order Code
04-0177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £23.58
5+ £22.23
10+ £21.03
25+ £19.95
50+ £19.45
100+ £18.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 502 availableBack-order availability date - 03/12/2026

TruComponents TC-HV-500BK203 is a set of black, releasable cable ties ideal for efficient cable bundling and management. Measuring 500 mm in length and 8.50 mm in width, these durable ties are easy to use and designed to secure cables effectively. Suitable for both home and industrial applications, they are perfect for organising cables in electronic setups or securing items in various environments.
Length 500mm
Width 8.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 333N

Reviews

Be the first to submit a review

Trustpilot