TruComponents 40176 Cable tie 300mm 7.60mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40176 Cable tie 300mm 7.60mm Ecru Releasable 100 pc(s)

MPN
40176
EAN-13
4064161300917
Order Code
04-0176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.71
5+ £13.87
10+ £13.12
25+ £12.45
50+ £12.14
100+ £11.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

TruComponents cable ties offer a reliable solution for cable management and bundling. Measuring 300 mm in length and 7.60 mm in width, these ecru-coloured ties are releasable, providing flexibility for frequent adjustments. Ideal for both professional and DIY applications, they ensure secure and organised cable arrangements, making them a versatile addition to any toolkit.
Length 300mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot