TruComponents 40175 Cable tie 250mm 7.60mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40175 Cable tie 250mm 7.60mm Blk Releasable 100 pc(s)

MPN
40175
EAN-13
4016139321592
Order Code
04-0175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.28
5+ £11.58
10+ £10.95
25+ £10.39
50+ £10.13
100+ £9.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TruComponents TC-HVCR250BK203 cable ties are designed for efficient cable bundling and management. Measuring 250 mm in length and 7.60 mm in width, these black, releasable cable ties are ideal for applications requiring temporary fastening solutions. Sold in packs of 100, they offer flexibility and convenience for both professional and DIY projects.
Length 250mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot