TruComponents 40172 Cable tie 250mm 4.50mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40172 Cable tie 250mm 4.50mm Blk Releasable 100 pc(s)

MPN
40172
EAN-13
4016139321578
Order Code
04-0172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £10.75
5+ £10.14
10+ £9.59
25+ £9.10
50+ £8.87
100+ £8.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents TC-HVR250SBK203 is a high-quality cable tie designed for efficient cable bundling and management. Measuring 250 mm in length and 4.50 mm in width, these black releasable ties come in a pack of 100, providing versatile and reusable solutions for organising cables in both industrial and domestic settings. Ideal for securing cables and wires, this product is an excellent choice for electronics projects, and office setups.
Length 250mm
Width 4.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot