TruComponents 40171 Cable tie 250mm 4.50mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40171 Cable tie 250mm 4.50mm Ecru Releasable 100 pc(s)

MPN
40171
EAN-13
4064161300894
Order Code
04-0171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £10.89
5+ £10.27
10+ £9.71
25+ £9.21
50+ £8.98
100+ £8.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents TC-HV250S203 is a set of high-quality cable ties designed for efficient cable bundling and management. Each tie measures 250 mm in length and 4.50 mm in width, features an ecru colour, and is releasable, allowing for easy adjustments and reuse. Ideal for organising cables in professional and domestic environments, these ties are perfect for maintaining tidy and secure bundling of wires and cables.
Length 250mm
Width 4.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 65mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot