TruComponents 40168 Cable tie 150mm 4.50mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40168 Cable tie 150mm 4.50mm Blk Releasable 100 pc(s)

MPN
40168
EAN-13
4016139321547
Order Code
04-0168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.05
5+ £5.70
10+ £5.39
25+ £5.12
50+ £4.99
100+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

TruComponents TC-HVR150SBK203 cable tie, a versatile solution for efficient cable management. These black, releasable cable ties measure 150 mm in length and 4.50 mm in width, offering a reliable and reusable option for organising various cables. Ideal for both professional and home applications, they ensure neat bundling in electronic setups and manage cables securely without permanent fastening.
Length 150mm
Width 4.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot