TruComponents 40167 Cable tie 125mm 4.5mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40167 Cable tie 125mm 4.5mm Blk Releasable 100 pc(s)

MPN
40167
EAN-13
4016139321530
Order Code
04-0167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.06
5+ £4.77
10+ £4.51
25+ £4.28
50+ £4.17
100+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

TruComponents TC-HVR125SBK203 is a pack of 100 black cable ties designed for cable bundling and management. Each tie measures 125 mm in length and 4.5 mm in width, and features a releasable mechanism, allowing for easy adjustments and re-use. These cable ties are ideal for securing and organising cables in both professional and household settings, providing a reliable and tidy solution.
Length 125mm
Width 4.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot