TruComponents 40141 Cable tie 100mm 2.50mm Blk UV-proof 100 pc(s)

MPN
40141
EAN-13
4016139321363
Order Code
04-0141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.919
10+ £0.869
25+ £0.824
50+ £0.804
100+ £0.785
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,251 in stock

TruComponents TC-CVR100BK203 is a pack of cable ties designed for efficient cable bundling and management. Each tie measures 100 mm in length and 2.50 mm in width, and is crafted in black with UV-proof properties, ideal for outdoor or high-exposure environments. These durable cable ties are suitable for securing various cables and wires in both professional and residential settings.
Length 100mm
Width 2.50mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot