TruComponents 40137 Cable tie 368mm 4.80mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40137 Cable tie 368mm 4.80mm Ecru 100 pc(s)

MPN
40137
EAN-13
4016139321332
Order Code
04-0137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £6.90
5+ £6.51
10+ £6.16
25+ £5.84
50+ £5.70
100+ £5.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

TruComponents TC-CV368203 cable tie, measuring 368 mm by 4.80 mm in ecru, available in packs of 100. These robust cable ties are ideal for secure cable bundling and efficient cable management in both professional and domestic settings. Their durable construction makes them suitable for a variety of applications, ensuring organised and tangle-free cables.
Length 368mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 105mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot