TruComponents 40124 Cable tie 576mm 12.80mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40124 Cable tie 576mm 12.80mm Ecru Releasable 100 pc(s)

MPN
40124
EAN-13
4016139321264
Order Code
04-0124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £54.67
5+ £51.55
10+ £48.76
25+ £46.26
50+ £45.10
100+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

TruComponents 40124 Cable Ties. Measuring a generous 576mm in length and 12.80mm in width, these ecru-Coloured, releasable cable ties are perfect for both professional and personal use.
Length 576mm
Width 12.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 172mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1118N

Reviews

Be the first to submit a review

Trustpilot