TruComponents 40117 Cable tie 180mm 9mm Blk Double head

MPN
40117
EAN-13
2050004979510
Order Code
04-0117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
50+ £0.099
100+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,782 in stock

TruComponents 40117 cable ties. Measuring 180mm in length and 9mm in width, these durable black double head ties offer superior strength and flexibility for securing cables, wires, and cords of all sizes.
Length 180mm
Width 9mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Double head
Gearing Inside
Halogen free Yes
Max. bundle diameter 46mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 360N

Reviews

Be the first to submit a review

Trustpilot