TruComponents 40108 Knot cable tie 150mm 2.90mm Ecru 100 pc(s)

MPN
40108
EAN-13
4016139321219
Order Code
04-0108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.88
5+ £3.66
10+ £3.46
25+ £3.29
50+ £3.20
100+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

TruComponents TC-RDCV225203 is a high-quality cable tie measuring 225 mm in length and 4.80 mm in width, with a distinctive ecru colour. Designed for reliable cable bundling and management, this durable product is ideal for organising and securing cables in electrical installations or home DIY projects. Its robust construction ensures stability and longevity in both professional and personal settings.
Length 150mm
Width 2.90mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 36mm
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot