TruComponents 40099 Cable tie 200mm 3.60mm Blk UV-proof 100 pc(s)

MPN
40099
EAN-13
4016139321158
Order Code
04-0099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.74
5+ £4.47
10+ £4.23
25+ £4.01
50+ £3.90
100+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 219 in stock

TruComponents 40099 Cable Ties. Designed for durability and versatility, these black cable ties are UV-proof, making them ideal for both indoor and outdoor use.
Length 200mm
Width 3.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot