TruComponents 40098 Cable tie 120mm 7.60mm Blk UV-proof 100 pc(s)

MPN
40098
EAN-13
4016139321141
Order Code
04-0098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £6.45
5+ £6.08
10+ £5.75
25+ £5.46
50+ £5.32
100+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TruComponents 40098 Cable Ties. Measuring 120mm in length and 7.60mm in width, these durable black ties are UV-proof, making them perfect for both indoor and outdoor use.
Length 120mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Gearing Inside
Halogen free Yes
Max. bundle diameter 27mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot