TruComponents 40097 Cable tie 300mm 7.60mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40097 Cable tie 300mm 7.60mm Blk Releasable 100 pc(s)

MPN
40097
EAN-13
4016139321134
Order Code
04-0097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £14.84
5+ £14.00
10+ £13.24
25+ £12.56
50+ £12.25
100+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 155 in stock

TruComponents 40097 Releasable Cable Ties. Measuring 300mm in length and 7.60mm in width, these durable black ties are perfect for securing cables, cords, and other items while keeping your workspace neat and tidy
Length 300mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot