TruComponents 40096 Cable tie 125mm 7.60mm Blk Releasable 100 pc(s)

Image Representative of Range

TruComponents 40096 Cable tie 125mm 7.60mm Blk Releasable 100 pc(s)

MPN
40096
EAN-13
2050004979374
Order Code
04-0096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.14
5+ £6.74
10+ £6.37
25+ £6.05
50+ £5.89
100+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,142 in stock

TruComponents 40096 Releasable Cable Ties. Perfectly designed at 125mm in length and 7.60mm in width, these black cable ties are your ultimate solution for neatly bundling cables and managing wire clutter in any space.
Length 125mm
Width 7.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Gearing Inside
Halogen free Yes
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot