TruComponents 40095 Cable tie 300mm 4.50mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40095 Cable tie 300mm 4.50mm Ecru Releasable 100 pc(s)

MPN
40095
EAN-13
4016139321127
Order Code
04-0095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.87
5+ £12.13
10+ £11.48
25+ £10.89
50+ £10.62
100+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

TruComponents 40095 TC-HV300S203 cable ties are a reliable and practical solution for managing cables and wires. Measuring 300 mm in length and 4.50 mm in width, these ecru-coloured cable ties are releasable, allowing for easy adjustments and reuse. Made from high-quality polyamide 6.6, they are halogen-free and can withstand temperatures ranging from -40°C to +85°C. With a minimum holding force of 225 N and a maximum bundle diameter of 80 mm, these cable ties are ideal for both professional and DIY applications. Each pack contains 100 cable ties, ensuring ample supply for various projects.
Length 300mm
Width 4.50mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 80mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot