TruComponents 40092 Cable tie 100mm 2.50mm Blue 100 pc(s)

Image Representative of Range

TruComponents 40092 Cable tie 100mm 2.50mm Blue 100 pc(s)

MPN
40092
EAN-13
4016139321080
Order Code
04-0092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
5+ £0.984
10+ £0.931
25+ £0.883
50+ £0.861
100+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

TruComponents 40092 Cable Ties. These high-quality, durable cable ties measure 100mm in length and 2.5mm in width, making them perfect for securing cables, organizing your workspace, and tackling DIY projects with ease
Length 100mm
Width 2.50mm
Colour Blue
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot