TruComponents 40085 Cable tie 200mm 7.60mm Ecru 100 pc(s)

Image Representative of Range

TruComponents 40085 Cable tie 200mm 7.60mm Ecru 100 pc(s)

MPN
40085
EAN-13
4016139321004
Order Code
04-0085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £8.40
5+ £7.92
10+ £7.49
25+ £7.11
50+ £6.93
100+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents 40085 TC-CV200L203 cable ties are a versatile and reliable cable management solution, measuring 200 mm in length and 7.60 mm in width. Available in a pack of 100, these ecru-coloured ties are perfect for bundling cables in both industrial and domestic settings. With their robust design, they ensure secure and organised cable arrangements, enhancing safety and efficiency in various applications.
Length 200mm
Width 7.60mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 52mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 535N

Reviews

Be the first to submit a review

Trustpilot