TruComponents 40081 Cable tie 300mm 4.80mm Ecru Releasable 100 pc(s)

Image Representative of Range

TruComponents 40081 Cable tie 300mm 4.80mm Ecru Releasable 100 pc(s)

MPN
40081
EAN-13
4016139320946
Order Code
04-0081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £9.04
5+ £8.53
10+ £8.07
25+ £7.65
50+ £7.46
100+ £7.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents 40081 Releasable Cable Ties, the perfect solution for all your organisation and bundling needs. Measuring 300mm in length and 4.80mm in width, these ecru cable ties are designed for easy handling and release, offering unmatched flexibility for both temporary and permanent applications
Length 300mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Releasable
Fire protection properties UL 94 V-2
Gearing Inside
Halogen free Yes
Max. bundle diameter 88mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 216N

Reviews

Be the first to submit a review

Trustpilot