TruComponents 40076 Cable tie 100mm 2.50mm Red 100 pc(s)

MPN
40076
EAN-13
4016139320939
Order Code
04-0076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.43
5+ £2.29
10+ £2.17
25+ £2.05
50+ £2.00
100+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 365 in stock

TruComponents offers the 40076 TC-PBR-100-4RD203, a reliable cable tie designed for efficient cable management. Measuring 100 mm in length and 2.50 mm in width, these red cable ties come in a pack of 100 and are ideal for bundling and securing cables in various applications. Perfect for both professional and personal use, these durable cable ties ensure organised and tidy environments.
Length 100mm
Width 2.50mm
Colour Red
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 22mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot