TruComponents 40072 Cable tie 362mm 7.90mm Sil

Image Representative of Range

TruComponents 40072 Cable tie 362mm 7.90mm Sil

MPN
40072
EAN-13
4064161300832
Order Code
04-0072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
10+ £0.631
25+ £0.599
50+ £0.584
100+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,675 in stock

TruComponents 40072 Cable Tie. Measuring an impressive 362mm in length and 7.90mm in width, these durable silicone ties are designed to provide robust, flexible support for bundling cables, cords, and more
Length 362mm
Width 7.90mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 103mm
Maximum Temperature +500°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot